Технически документи
Спецификации
Brand
SiemensPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
0.25 %
Output Type
4 → 20 mA
Media Measured
Gas, Liquid
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
Screw Terminals
Response Time
<0.1 s
Supply Voltage
10 → 36 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
IP Rating
IP65
Страна на произход
Croatia
Детайли за продукта
Siemens Z Series Pressure Transducers, Relative
Pressure transducer for relative pressure
For liquid and gaseous media
Current output
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
0.25 %
Output Type
4 → 20 mA
Media Measured
Gas, Liquid
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
Screw Terminals
Response Time
<0.1 s
Supply Voltage
10 → 36 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
IP Rating
IP65
Страна на произход
Croatia
Детайли за продукта
Siemens Z Series Pressure Transducers, Relative
Pressure transducer for relative pressure
For liquid and gaseous media
Current output