Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Transmitter for Use with MAG 1100, MAG 3100 P, MAG 5100 W

Номер на артикул на RS: 804-4023Марка: Siemens№ по каталога на производителя: 7ME6910-1AA30-1AA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Transmitter

For Use With

MAG 1100, MAG 3100 P, MAG 5100 W

Страна на произход

France

Детайли за продукта

Siemens Flowmeter Transmitters

Siemens MAG5000 and MAG6000 transmitters designed to work with Siemens MAG FM range of electromagnetic flow sensors. The MAG5000 has been designed to meet most general applications whilst users requiring more functionality and greater accuracy can choose the MAG6000. Suitable for use most processes of fluid control where the liquid is electrically conductive e.g water and waste water,food and beverage, power generation and the chemical and pharmaceutical industry.

Features and Benefits:

  • Max measuring error ±0.4% + 1 mm/s (MAG 5000)

  • Max measuring error ±0.2% + 1 mm/s (MAG 6000)

  • User configurable display

  • Self diagnostic and error logging

  • HART communication protocol (option)

  • PC controllable using SIMATIC PDM software

  • Empty pipe detection (specialist cable required)

  • IP67/NEMA enclosure

  • Backlit display

  • Password protection

Applications:

  • Water and waste water

  • Chemical industries

  • Pharmaceutical industries

  • Food and beverage industry

  • Mining, aggregates and cement industries

  • Pulp and paper industry

  • Steel industry

  • Power; utility and chilled water industry

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 535,54

€ 1 535,54 Всеки (ex VAT)

Siemens Transmitter for Use with MAG 1100, MAG 3100 P, MAG 5100 W

€ 1 535,54

€ 1 535,54 Всеки (ex VAT)

Siemens Transmitter for Use with MAG 1100, MAG 3100 P, MAG 5100 W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Transmitter

For Use With

MAG 1100, MAG 3100 P, MAG 5100 W

Страна на произход

France

Детайли за продукта

Siemens Flowmeter Transmitters

Siemens MAG5000 and MAG6000 transmitters designed to work with Siemens MAG FM range of electromagnetic flow sensors. The MAG5000 has been designed to meet most general applications whilst users requiring more functionality and greater accuracy can choose the MAG6000. Suitable for use most processes of fluid control where the liquid is electrically conductive e.g water and waste water,food and beverage, power generation and the chemical and pharmaceutical industry.

Features and Benefits:

  • Max measuring error ±0.4% + 1 mm/s (MAG 5000)

  • Max measuring error ±0.2% + 1 mm/s (MAG 6000)

  • User configurable display

  • Self diagnostic and error logging

  • HART communication protocol (option)

  • PC controllable using SIMATIC PDM software

  • Empty pipe detection (specialist cable required)

  • IP67/NEMA enclosure

  • Backlit display

  • Password protection

Applications:

  • Water and waste water

  • Chemical industries

  • Pharmaceutical industries

  • Food and beverage industry

  • Mining, aggregates and cement industries

  • Pulp and paper industry

  • Steel industry

  • Power; utility and chilled water industry

Може да се интересувате от