Siemens SITRANS F M Series Electromagnetic In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max

Номер на артикул на RS: 804-3998Марка: Siemens№ по каталога на производителя: 7ME6340-3TC13-2AA1
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Brand

Siemens

Media Monitored

Liquid

Device Type

Electromagnetic

Minimum Flow Rate

0 m/s

Maximum Flow Rate

10 m/s

Pipe Diameter Range

0.5 → 12 in

Connection Type

1/2 NPT

Maximum Pressure

40bar

Material

Carbon Steel

Minimum Operating Temperature

-40°C

Series

SITRANS F M

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

MAG 3100P Flowmeter

Siemens SITRANS electromagnetic flow sensors. Designed to be used with the SITRANS MAG 5000 and 6000 transmitters. The flow sensor uses the principles of electromagnetic conduction to convert the flow into a electrical signal read by the transmitter that is proportional to the flow of liquid in the pipeline. Siemens MAG 3100 P range are designed for use in more demanding applications, mining, cement, and special chemical applications and are manufactured to resist harsh chemicals, temperatures and pressures.

IP67 enclosure
PTFE / PFA liner
Platinum Hastelloy electrodes
Corrosion resistant stainless steel sensor housing
Complies with EN 1092, DIN and ANSI flange standards
Process temperature -20° up to 150°C
Pressure rating up to 580 PSI
Compact or remote mountable
Easy to install into existing pipework systems
SENSOREPROM automatically updates settings on commissioning
Fully welded construction
Build-in length complies with ISO 13359

Информацията за складовите наличности временно не е налична.

€ 2 153,05

€ 2 153,05 Всеки (ex VAT)

Siemens SITRANS F M Series Electromagnetic In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max

€ 2 153,05

€ 2 153,05 Всеки (ex VAT)

Siemens SITRANS F M Series Electromagnetic In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Media Monitored

Liquid

Device Type

Electromagnetic

Minimum Flow Rate

0 m/s

Maximum Flow Rate

10 m/s

Pipe Diameter Range

0.5 → 12 in

Connection Type

1/2 NPT

Maximum Pressure

40bar

Material

Carbon Steel

Minimum Operating Temperature

-40°C

Series

SITRANS F M

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

MAG 3100P Flowmeter

Siemens SITRANS electromagnetic flow sensors. Designed to be used with the SITRANS MAG 5000 and 6000 transmitters. The flow sensor uses the principles of electromagnetic conduction to convert the flow into a electrical signal read by the transmitter that is proportional to the flow of liquid in the pipeline. Siemens MAG 3100 P range are designed for use in more demanding applications, mining, cement, and special chemical applications and are manufactured to resist harsh chemicals, temperatures and pressures.

IP67 enclosure
PTFE / PFA liner
Platinum Hastelloy electrodes
Corrosion resistant stainless steel sensor housing
Complies with EN 1092, DIN and ANSI flange standards
Process temperature -20° up to 150°C
Pressure rating up to 580 PSI
Compact or remote mountable
Easy to install into existing pipework systems
SENSOREPROM automatically updates settings on commissioning
Fully welded construction
Build-in length complies with ISO 13359