Siemens SENTRON Counter, 7 Digit Mechanical, 24 V dc

Номер на артикул на RS: 123-9496Марка: Siemens№ по каталога на производителя: 7KT5811
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24 V dc

Count Mode

Impulses

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Count Direction

Up

Approvals

CE Certified, EAC Approval, UL

Series

SENTRON

Meter Type

Mechanical

Страна на произход

Germany

Детайли за продукта

Sentron Series Mechanical Counters

Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.

Features and Benefits

• DIN Rail mounting
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection

Siemens

Информацията за складовите наличности временно не е налична.

€ 74,46

€ 74,46 Всеки (ex VAT)

Siemens SENTRON Counter, 7 Digit Mechanical, 24 V dc

€ 74,46

€ 74,46 Всеки (ex VAT)

Siemens SENTRON Counter, 7 Digit Mechanical, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24 V dc

Count Mode

Impulses

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Count Direction

Up

Approvals

CE Certified, EAC Approval, UL

Series

SENTRON

Meter Type

Mechanical

Страна на произход

Germany

Детайли за продукта

Sentron Series Mechanical Counters

Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.

Features and Benefits

• DIN Rail mounting
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection

Siemens