Siemens SENTRON Counter, 7 Digit Mechanical, 10 → 80 V dc

Номер на артикул на RS: 123-9479Марка: Siemens№ по каталога на производителя: 7KT5500Distrelec Article No.: 30411460
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Cutout Size

45 x 45 mm

Approvals

CE Certified, EAC Approval

Cutout Height

45mm

Series

SENTRON

Cutout Width

45mm

Depth

5.5mm

Meter Type

Electronic

Distrelec Product Id

30411460

Страна на произход

Germany

Детайли за продукта

Sentron Series 48 x 48 Electronic Counters

Sentron series electronic counters are 48 x 48 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.

Features and Benefits

• 48 x 48 mm
• Analogue operating function
• Up to 7 characters displayed
• Front-panel mounting
• IP20 protection

Siemens Panel Mounting

Информацията за складовите наличности временно не е налична.

€ 127,40

€ 127,40 Всеки (ex VAT)

Siemens SENTRON Counter, 7 Digit Mechanical, 10 → 80 V dc

€ 127,40

€ 127,40 Всеки (ex VAT)

Siemens SENTRON Counter, 7 Digit Mechanical, 10 → 80 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Cutout Size

45 x 45 mm

Approvals

CE Certified, EAC Approval

Cutout Height

45mm

Series

SENTRON

Cutout Width

45mm

Depth

5.5mm

Meter Type

Electronic

Distrelec Product Id

30411460

Страна на произход

Germany

Детайли за продукта

Sentron Series 48 x 48 Electronic Counters

Sentron series electronic counters are 48 x 48 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.

Features and Benefits

• 48 x 48 mm
• Analogue operating function
• Up to 7 characters displayed
• Front-panel mounting
• IP20 protection

Siemens Panel Mounting