Siemens LCD Power Monitoring Device

Технически документи
Спецификации
Brand
SiemensSeries
SENTRON PAC3220
Cutout Width
96mm
Cutout Height
96mm
Display Type
LCD
Number Of Digits
5
Number of Outputs
2 (Digital)
Communication Port Type
MODBUS TCP
Number of Inputs
2 (Digital)
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Approvals
CE Certified, EAC Approval, UL
Distrelec Product Id
30240486
Страна на произход
Hungary
€ 520,90
€ 520,90 Всеки (ex VAT)
1
€ 520,90
€ 520,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SENTRON PAC3220
Cutout Width
96mm
Cutout Height
96mm
Display Type
LCD
Number Of Digits
5
Number of Outputs
2 (Digital)
Communication Port Type
MODBUS TCP
Number of Inputs
2 (Digital)
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Approvals
CE Certified, EAC Approval, UL
Distrelec Product Id
30240486
Страна на произход
Hungary