Siemens 6XV1830 Series Data Cable, 2 Cores, 50.26 mm², Screened, 20m, Aluminium Foil, Tinned Copper Braid Shield,

Номер на артикул на RS: 203-3207Марка: Siemens№ по каталога на производителя: 6XV1830-0EH10
brand-logo

Технически документи

Спецификации

Brand

Siemens

Cross Sectional Area

50.26 mm²

Number of Cores

2

Screened/Unscreened

Screened

Length

20m

Shield Type

Aluminium Foil, Tinned Copper Braid

Sheath Colour

Violet

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PVC

Characteristic Impedance

150 Ω

Voltage Rating

100 V

Shielded/Unshielded

Shielded

Series

6XV1830

Standards Met

CE, RoHS Compliant

Страна на произход

Slovakia

Информацията за складовите наличности временно не е налична.

€ 47,22

€ 47,22 1 Reel of 20 Metres (ex VAT)

Siemens 6XV1830 Series Data Cable, 2 Cores, 50.26 mm², Screened, 20m, Aluminium Foil, Tinned Copper Braid Shield,

€ 47,22

€ 47,22 1 Reel of 20 Metres (ex VAT)

Siemens 6XV1830 Series Data Cable, 2 Cores, 50.26 mm², Screened, 20m, Aluminium Foil, Tinned Copper Braid Shield,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Cross Sectional Area

50.26 mm²

Number of Cores

2

Screened/Unscreened

Screened

Length

20m

Shield Type

Aluminium Foil, Tinned Copper Braid

Sheath Colour

Violet

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PVC

Characteristic Impedance

150 Ω

Voltage Rating

100 V

Shielded/Unshielded

Shielded

Series

6XV1830

Standards Met

CE, RoHS Compliant

Страна на произход

Slovakia