Siemens Connecting Cable for Use with 277 Series Mobile Panel, 24 V

Технически документи
Спецификации
Brand
SiemensAccessory Type
Cable
For Use With
277 Series Mobile Panel
Supply Voltage
24 V
Cable Length
5m
Maximum Operating Temperature
+55°C
Страна на произход
Hungary
Детайли за продукта
SIMATIC 170 Series Mobile Panel Connecting Cables
A range of connecting cables for the SIMATIC 170 series of mobile panels supporting a Profibus or Profinet environment.
Siemens SIMATIC 170 Series Panels
The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface
€ 399,11
€ 399,11 Всеки (ex VAT)
1
€ 399,11
€ 399,11 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SiemensAccessory Type
Cable
For Use With
277 Series Mobile Panel
Supply Voltage
24 V
Cable Length
5m
Maximum Operating Temperature
+55°C
Страна на произход
Hungary
Детайли за продукта
SIMATIC 170 Series Mobile Panel Connecting Cables
A range of connecting cables for the SIMATIC 170 series of mobile panels supporting a Profibus or Profinet environment.
Siemens SIMATIC 170 Series Panels
The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface