Siemens SINAMICS Web Server Module

Технически документи
Спецификации
Brand
SiemensAccessory Type
Web Server Module
For Use With
CU230P-2, CU240E-2
Series
SINAMICS
Distrelec Product Id
30264253
Страна на произход
China
Детайли за продукта
Siemens SINAMICS G120 Web Server Module
Web-based operator panel with wireless client connection. SINAMICS G120 Smart Access Module.Mobile. Clever. Faster. With the SINAMICS G120 Smart Access Module, you can wirelessly connect your mobile devices (smartphone, tablet, laptop) via WiFi to SINAMICS G120, G120C, G120X and G120P inverters. This gives you a powerful tool with numerous functions for wireless commissioning, diagnostics and service.
The module is set up in just a few steps. No installation or downloading of additional software required due to the web server function. A standard web browser and a commercially available operating system are all you need.
The user interface of the SINAMICS G120 Smart Access Module is simple and intuitive in its configuration and use. The Smart Access Module is available as an additional option for the SINAMICS G120C, SINAMICS G120X and SINAMICS G120 inverters equipped with CU230P-2 or CU240E-2 - as well as SINAMICS G120P equipped with CU230P-2. SINAMICS – simply my drive!
Features and Benefits
- Firmware version- V01.03.01
- Voltage rating- 15 V DC
- Wireless technology and working frequency- Wi-Fi 2400MHz ... 2483.5MHz
- Maximum radio frequency output power- 17.5 dBm (effective isotropic radiated power)
Note
The SINAMICS G120 Smart Access is designed as a commissioning device and is not recommended for use with a converter permanently.
€ 235,72
€ 235,72 Всеки (ex VAT)
1
€ 235,72
€ 235,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensAccessory Type
Web Server Module
For Use With
CU230P-2, CU240E-2
Series
SINAMICS
Distrelec Product Id
30264253
Страна на произход
China
Детайли за продукта
Siemens SINAMICS G120 Web Server Module
Web-based operator panel with wireless client connection. SINAMICS G120 Smart Access Module.Mobile. Clever. Faster. With the SINAMICS G120 Smart Access Module, you can wirelessly connect your mobile devices (smartphone, tablet, laptop) via WiFi to SINAMICS G120, G120C, G120X and G120P inverters. This gives you a powerful tool with numerous functions for wireless commissioning, diagnostics and service.
The module is set up in just a few steps. No installation or downloading of additional software required due to the web server function. A standard web browser and a commercially available operating system are all you need.
The user interface of the SINAMICS G120 Smart Access Module is simple and intuitive in its configuration and use. The Smart Access Module is available as an additional option for the SINAMICS G120C, SINAMICS G120X and SINAMICS G120 inverters equipped with CU230P-2 or CU240E-2 - as well as SINAMICS G120P equipped with CU230P-2. SINAMICS – simply my drive!
Features and Benefits
- Firmware version- V01.03.01
- Voltage rating- 15 V DC
- Wireless technology and working frequency- Wi-Fi 2400MHz ... 2483.5MHz
- Maximum radio frequency output power- 17.5 dBm (effective isotropic radiated power)
Note
The SINAMICS G120 Smart Access is designed as a commissioning device and is not recommended for use with a converter permanently.