Технически документи
Спецификации
Brand
SiemensSupply Voltage
24 V dc
Current Rating
2 A
For Use With
Sinamics G120
Series
SINAMICS G120 CONTROL UNIT
Field Bus Communication Type
EtherNet/IP, PROFINET
IP Rating
IP20
STO
Yes
Overall Depth
67mm
Overall Length
199mm
Overall Width
73mm
Standards Met
CE, cUL Certified, UL Listed
Страна на произход
United Kingdom
€ 528,40
€ 528,40 Всеки (ex VAT)
1
€ 528,40
€ 528,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSupply Voltage
24 V dc
Current Rating
2 A
For Use With
Sinamics G120
Series
SINAMICS G120 CONTROL UNIT
Field Bus Communication Type
EtherNet/IP, PROFINET
IP Rating
IP20
STO
Yes
Overall Depth
67mm
Overall Length
199mm
Overall Width
73mm
Standards Met
CE, cUL Certified, UL Listed
Страна на произход
United Kingdom