Технически документи
Спецификации
Brand
SiemensSupply Voltage
24 V dc
Current Rating
1.5 A
For Use With
PM230, PM240, PM250
Series
SINAMICS G120
Field Bus Communication Type
Profibus
IP Rating
IP20
STO
Yes
Control Panel
No
Overall Depth
46mm
Function
Control Unit
Overall Length
199mm
Overall Width
73mm
Standards Met
CE, cULus Listed
Страна на произход
United Kingdom
Детайли за продукта
SINAMICS G120 - Standard Inverter - Control Unit
SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.
Control Unit G120
Free function blocks (FFB)
1x PID controller
Motor holding brake
Digital and analog I/Os
To use together with the Power Unit (PU)
Different versions available:
CU240B-2, Control Unit with USS and Modbus RTU, stock-no. 793-2128
CU240B-2 DP, Control Unit with Profibus DP, stock-no. 793-2121
CU240E-2, Control Unit with USS and Modbus RTU and Basic Safety Functions (STO), stock-no. 793-2125
CU240E-2 DP, Control Unit with Profibus DP and Basic Safety Functions (STO), stock-no. 793-2134
€ 398,16
€ 398,16 Всеки (ex VAT)
1
€ 398,16
€ 398,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSupply Voltage
24 V dc
Current Rating
1.5 A
For Use With
PM230, PM240, PM250
Series
SINAMICS G120
Field Bus Communication Type
Profibus
IP Rating
IP20
STO
Yes
Control Panel
No
Overall Depth
46mm
Function
Control Unit
Overall Length
199mm
Overall Width
73mm
Standards Met
CE, cULus Listed
Страна на произход
United Kingdom
Детайли за продукта
SINAMICS G120 - Standard Inverter - Control Unit
SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.
Control Unit G120
Free function blocks (FFB)
1x PID controller
Motor holding brake
Digital and analog I/Os
To use together with the Power Unit (PU)
Different versions available:
CU240B-2, Control Unit with USS and Modbus RTU, stock-no. 793-2128
CU240B-2 DP, Control Unit with Profibus DP, stock-no. 793-2121
CU240E-2, Control Unit with USS and Modbus RTU and Basic Safety Functions (STO), stock-no. 793-2125
CU240E-2 DP, Control Unit with Profibus DP and Basic Safety Functions (STO), stock-no. 793-2134