Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Control Unit, 24 V dc, 500 mA, SINAMICS G120 CU230P-2 PROFINET Series

Номер на артикул на RS: 203-3268Марка: Siemens№ по каталога на производителя: 6SL3243-0BB30-1FA0Distrelec Article No.: 30264250
brand-logo

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24 V dc

Current Rating

500 mA

For Use With

Sinamics G120

Series

SINAMICS G120 CU230P-2 PROFINET

Field Bus Communication Type

EtherNet/IP, PROFINET

IP Rating

IP20

STO

No

Overall Depth

65.5mm

Overall Length

73mm

Special Features

IP20 Terminal Protection

Overall Width

199mm

Standards Met

CE, UL

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 499,62

€ 499,62 Всеки (ex VAT)

Siemens Control Unit, 24 V dc, 500 mA, SINAMICS G120 CU230P-2 PROFINET Series

€ 499,62

€ 499,62 Всеки (ex VAT)

Siemens Control Unit, 24 V dc, 500 mA, SINAMICS G120 CU230P-2 PROFINET Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24 V dc

Current Rating

500 mA

For Use With

Sinamics G120

Series

SINAMICS G120 CU230P-2 PROFINET

Field Bus Communication Type

EtherNet/IP, PROFINET

IP Rating

IP20

STO

No

Overall Depth

65.5mm

Overall Length

73mm

Special Features

IP20 Terminal Protection

Overall Width

199mm

Standards Met

CE, UL

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more