Технически документи
Спецификации
Brand
SiemensPower Rating
132 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
207 A, 221 A
For Use With
SINAMICS G120C
Series
6SL3210
Field Bus Communication Type
EtherNet, IP, PROFINET
IP Rating
IP20
Output Frequency
0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Depth
708mm
Overall Length
305mm
Interface
Ethernet
Special Features
Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control
Overall Width
357mm
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPower Rating
132 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
207 A, 221 A
For Use With
SINAMICS G120C
Series
6SL3210
Field Bus Communication Type
EtherNet, IP, PROFINET
IP Rating
IP20
Output Frequency
0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Panel Mount
Overall Depth
708mm
Overall Length
305mm
Interface
Ethernet
Special Features
Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control
Overall Width
357mm
Страна на произход
Germany