Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 16.5 A, SINAMICS V20 Series

Номер на артикул на RS: 784-0802Марка: Siemens№ по каталога на производителя: 6SL3210-5BE27-5UV0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

7.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

16.5 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Control Panel

Yes

Special Features

IP20 Terminal Protection

Overall Length

240mm

Overall Depth

173mm

Standards Met

CE Certified, cULus

Overall Width

207mm

Страна на произход

China

Детайли за продукта

Sinamics V20 - Three Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Three phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 792,07

€ 792,07 Всеки (ex VAT)

Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 16.5 A, SINAMICS V20 Series

€ 792,07

€ 792,07 Всеки (ex VAT)

Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 16.5 A, SINAMICS V20 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

7.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

16.5 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Control Panel

Yes

Special Features

IP20 Terminal Protection

Overall Length

240mm

Overall Depth

173mm

Standards Met

CE Certified, cULus

Overall Width

207mm

Страна на произход

China

Детайли за продукта

Sinamics V20 - Three Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Three phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Може да се интересувате от