Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Inverter Drive, 0.25 kW, 1 Phase, 230 V ac, SINAMICS V20 Series

Номер на артикул на RS: 784-0717Марка: Siemens№ по каталога на производителя: 6SL3210-5BB12-5UV0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

0.25 kW

Phase

1

Supply Voltage

230 V ac

Series

SINAMICS V20

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

Control Panel

Yes

Overall Depth

146mm

Overall Length

90mm

Overall Width

166mm

Страна на произход

China

Детайли за продукта

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Inverter Drive, 0.25 kW, 1 Phase, 230 V ac, SINAMICS V20 Series

P.O.A.

Siemens Inverter Drive, 0.25 kW, 1 Phase, 230 V ac, SINAMICS V20 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

0.25 kW

Phase

1

Supply Voltage

230 V ac

Series

SINAMICS V20

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

Control Panel

Yes

Overall Depth

146mm

Overall Length

90mm

Overall Width

166mm

Страна на произход

China

Детайли за продукта

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Може да се интересувате от