Технически документи
Спецификации
Brand
SiemensPower Rating
11 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
27 A, 32.6 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
550Hz
STO
No
Drive Type
AC
Overall Depth
165mm
Function
AC Drive
Overall Length
140mm
Special Features
IP20 Terminal Protection
Overall Width
355mm
Standards Met
CE, UL
Страна на произход
United Kingdom
€ 1 850,35
€ 1 850,35 Всеки (ex VAT)
1
€ 1 850,35
€ 1 850,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPower Rating
11 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
27 A, 32.6 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
550Hz
STO
No
Drive Type
AC
Overall Depth
165mm
Function
AC Drive
Overall Length
140mm
Special Features
IP20 Terminal Protection
Overall Width
355mm
Standards Met
CE, UL
Страна на произход
United Kingdom