Siemens Power Module, 2.2 kW, 3 Phase, 480 V ac, 8.9 A, SINAMICS PM240-2 Series

Номер на артикул на RS: 211-6938Марка: Siemens№ по каталога на производителя: 6SL3210-1PE16-1UL1Distrelec Article No.: 30177870
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

2.2 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

8.9 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

No

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 508,15

€ 508,15 Всеки (ex VAT)

Siemens Power Module, 2.2 kW, 3 Phase, 480 V ac, 8.9 A, SINAMICS PM240-2 Series

€ 508,15

€ 508,15 Всеки (ex VAT)

Siemens Power Module, 2.2 kW, 3 Phase, 480 V ac, 8.9 A, SINAMICS PM240-2 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Power Rating

2.2 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

8.9 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

No

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more