Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Inverter Drive, 2.2 kW, 3 kW, 3 Phase, 380 → 480 V ac, 8.2 A, 9.5 A, SINAMICS G120C Series

Номер на артикул на RS: 174-9032Марка: Siemens№ по каталога на производителя: 6SL3210-1KE17-5UF1Distrelec Article No.: 30124760
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

2.2 kW, 3 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

8.2 A, 9.5 A

Series

SINAMICS G120C

For Use With

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Width

208mm

Standards Met

CE, UL

Overall Depth

196mm

Function

AC Drive

Overall Length

73mm

Special Features

IP20 Terminal Protection

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 850,45

€ 850,45 Всеки (ex VAT)

Siemens Inverter Drive, 2.2 kW, 3 kW, 3 Phase, 380 → 480 V ac, 8.2 A, 9.5 A, SINAMICS G120C Series

€ 850,45

€ 850,45 Всеки (ex VAT)

Siemens Inverter Drive, 2.2 kW, 3 kW, 3 Phase, 380 → 480 V ac, 8.2 A, 9.5 A, SINAMICS G120C Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

2.2 kW, 3 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

8.2 A, 9.5 A

Series

SINAMICS G120C

For Use With

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Width

208mm

Standards Met

CE, UL

Overall Depth

196mm

Function

AC Drive

Overall Length

73mm

Special Features

IP20 Terminal Protection

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от