Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 19 A

Номер на артикул на RS: 380-8346Марка: Siemens№ по каталога на производителя: 6SE6420-2UD27-5CA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

19 A

For Use With

Micromaster 420 Series

IP Rating

IP20

Output Frequency

650Hz

Control Panel

Yes

Overall Length

245mm

Overall Width

185mm

Overall Depth

195mm

Детайли за продукта

Micromaster 420 frequency converters - Single-phase or three-phase input

3 freely programmable, isolated digital inputs
One analogue input (0 to 10V, scaleable) may optionally be used as 4th digital input
One programmable analogue output (0 to 20mA)
One programmable relay output
Low-noise motor operation owing to high pulse frequencies
Motor and converter protection
Flow current control
Linear or quadratic U/f control
Programmable U/f characteristic
I2t motor protection

Optional accessories

(1AC 3 to 5.5kW, 3AC 5.5 to 11kW)
Profibus module
PC-inverter connection set
AOP-door mounting set for multiple inverters(USS)
BOP/AOP-door mounting set for single inverter

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 19 A

P.O.A.

Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 19 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

19 A

For Use With

Micromaster 420 Series

IP Rating

IP20

Output Frequency

650Hz

Control Panel

Yes

Overall Length

245mm

Overall Width

185mm

Overall Depth

195mm

Детайли за продукта

Micromaster 420 frequency converters - Single-phase or three-phase input

3 freely programmable, isolated digital inputs
One analogue input (0 to 10V, scaleable) may optionally be used as 4th digital input
One programmable analogue output (0 to 20mA)
One programmable relay output
Low-noise motor operation owing to high pulse frequencies
Motor and converter protection
Flow current control
Linear or quadratic U/f control
Programmable U/f characteristic
I2t motor protection

Optional accessories

(1AC 3 to 5.5kW, 3AC 5.5 to 11kW)
Profibus module
PC-inverter connection set
AOP-door mounting set for multiple inverters(USS)
BOP/AOP-door mounting set for single inverter

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Може да се интересувате от