Технически документи
Спецификации
Brand
SiemensPower Rating
3 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
7.7 A
For Use With
Micromaster 420 Series
IP Rating
IP20
Output Frequency
650Hz
Control Panel
Yes
Overall Depth
172mm
Overall Length
202mm
Overall Width
149mm
Детайли за продукта
Micromaster 420 frequency converters - Single-phase or three-phase input
3 freely programmable, isolated digital inputs
One analogue input (0 to 10V, scaleable) may optionally be used as 4th digital input
One programmable analogue output (0 to 20mA)
One programmable relay output
Low-noise motor operation owing to high pulse frequencies
Motor and converter protection
Flow current control
Linear or quadratic U/f control
Programmable U/f characteristic
I2t motor protection
Optional accessories
(1AC 3 to 5.5kW, 3AC 5.5 to 11kW)
Profibus module
PC-inverter connection set
AOP-door mounting set for multiple inverters(USS)
BOP/AOP-door mounting set for single inverter
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPower Rating
3 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
7.7 A
For Use With
Micromaster 420 Series
IP Rating
IP20
Output Frequency
650Hz
Control Panel
Yes
Overall Depth
172mm
Overall Length
202mm
Overall Width
149mm
Детайли за продукта
Micromaster 420 frequency converters - Single-phase or three-phase input
3 freely programmable, isolated digital inputs
One analogue input (0 to 10V, scaleable) may optionally be used as 4th digital input
One programmable analogue output (0 to 20mA)
One programmable relay output
Low-noise motor operation owing to high pulse frequencies
Motor and converter protection
Flow current control
Linear or quadratic U/f control
Programmable U/f characteristic
I2t motor protection
Optional accessories
(1AC 3 to 5.5kW, 3AC 5.5 to 11kW)
Profibus module
PC-inverter connection set
AOP-door mounting set for multiple inverters(USS)
BOP/AOP-door mounting set for single inverter
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.