Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Socket Ethernet Connector, Cable Mount, Cat6a Straight 4 x 2 Port 8 -Way

Номер на артикул на RS: 253-0809Марка: Siemens№ по каталога на производителя: 6GK19010DB406AA8
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

Siemens

Ethernet Connector Type

M12 Connector

Gender

Socket

LAN Category

Cat6a

Number of Ports

4 x 2

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

M12

Orientation

Straight

IP Rating

IP65, IP67

Length

16.8mm

Width

16.8mm

Depth

49mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 369,59

€ 369,59 Всеки (ex VAT)

Siemens Socket Ethernet Connector, Cable Mount, Cat6a Straight 4 x 2 Port 8 -Way

€ 369,59

€ 369,59 Всеки (ex VAT)

Siemens Socket Ethernet Connector, Cable Mount, Cat6a Straight 4 x 2 Port 8 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Ethernet Connector Type

M12 Connector

Gender

Socket

LAN Category

Cat6a

Number of Ports

4 x 2

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

M12

Orientation

Straight

IP Rating

IP65, IP67

Length

16.8mm

Width

16.8mm

Depth

49mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more