Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens FastConnect Series Female Ethernet Connector, Cable Mount, Cat5 Straight

Номер на артикул на RS: 239-2684Марка: Siemens№ по каталога на производителя: 6GK1901-1BB10-2AB0Distrelec Article No.: 30399810
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

Siemens

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5

Mounting Type

Cable Mount

Connector Type

RJ45

Orientation

Straight

IP Rating

IP20

Length

16mm

Width

13.7mm

Depth

55mm

Series

FastConnect

Series Number

6GK1901

Contact Material

Metal

Distrelec Product Id

30399810

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 188,43

€ 18,843 Each (In a Pack of 10) (ex VAT)

Siemens FastConnect Series Female Ethernet Connector, Cable Mount, Cat5 Straight

€ 188,43

€ 18,843 Each (In a Pack of 10) (ex VAT)

Siemens FastConnect Series Female Ethernet Connector, Cable Mount, Cat5 Straight
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5

Mounting Type

Cable Mount

Connector Type

RJ45

Orientation

Straight

IP Rating

IP20

Length

16mm

Width

13.7mm

Depth

55mm

Series

FastConnect

Series Number

6GK1901

Contact Material

Metal

Distrelec Product Id

30399810

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от