Siemens DP/AS-Interface Link 20E Series Communication Module for Use with SIMATIC NET, 24 V

Номер на артикул на RS: 746-5849Марка: Siemens№ по каталога на производителя: 6GK1415-2AA10Distrelec Article No.: 30410637
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Communication Module

Range

SIMATIC NET

Series

DP/AS-Interface Link 20E

For Use With

SIMATIC NET

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+45°C

Dimensions

90 x 96 x 62 mm

Distrelec Product Id

30410637

Страна на произход

Czech Republic

Детайли за продукта

SIMATIC DP/AS-Interface Link Modules

SIMATIC Net
Advanced DP/AS-Interface link
Network transition Profibus DP/AS-Interface with master profile M3, M4 ACC
Ingress protection rating of IP20

S7-300 Comms-Net-Motion-Position

SIMATIC Net communication processor and modules for connecting the SIMATIC S7-300 and ET200M to AS-Interface Configurable with STEP 7 ACCOR. AS-Interface SPEC. V3.0

Информацията за складовите наличности временно не е налична.

€ 752,71

€ 752,71 Всеки (ex VAT)

Siemens DP/AS-Interface Link 20E Series Communication Module for Use with SIMATIC NET, 24 V

€ 752,71

€ 752,71 Всеки (ex VAT)

Siemens DP/AS-Interface Link 20E Series Communication Module for Use with SIMATIC NET, 24 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Communication Module

Range

SIMATIC NET

Series

DP/AS-Interface Link 20E

For Use With

SIMATIC NET

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+45°C

Dimensions

90 x 96 x 62 mm

Distrelec Product Id

30410637

Страна на произход

Czech Republic

Детайли за продукта

SIMATIC DP/AS-Interface Link Modules

SIMATIC Net
Advanced DP/AS-Interface link
Network transition Profibus DP/AS-Interface with master profile M3, M4 ACC
Ingress protection rating of IP20

S7-300 Comms-Net-Motion-Position

SIMATIC Net communication processor and modules for connecting the SIMATIC S7-300 and ET200M to AS-Interface Configurable with STEP 7 ACCOR. AS-Interface SPEC. V3.0