Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens IoT2040 Intelligent Gateway

Номер на артикул на RS: 124-4038Марка: Siemens№ по каталога на производителя: 6ES7647-0AA00-1YA2
brand-logo
Преглед на всички в IoT шлюзове

Технически документи

Спецификации

Brand

Siemens

CPU Technology

Intel Quark x1020 (x86 400 MHz) with Security features

System Memory Capacity

1GB, 256kB, 8 FLASHMB

System Memory Type

DDR3 RAM, SRAM

Number of COM Ports

2

Series

IoT2040

COM Port Speed

10/100

Communication Protocol

Ethernet

Media Interfaces

USB 2.0, USB Host & Client

COM Port Type

Ethernet RJ45, RS232/485 Switchable

Extension

Arduino, mPCIe

On Board I/O

Arduino Connector

Mass Storage

SD Card

Operating Systems

Arduino, Yocto Linux

Embedded Features

Battery Buffered RTC, LEDs, Watchdog

Operating Temperature

0 → +50°C

Страна на произход

China

Детайли за продукта

Siemens IOT2040 Educational Intelligent Gateway

Our Siemens IOT2040 Intelligent Gateway is also known as SIMATIC IOT2040 or an IIOT which means an Industrial Internet of Things. Serving as the connection point, an Internet of Things (IOT) gateway main purpose is to provide an extra layer of security to IOT networks and the data that the networks transport. The IOT can be attached horizontally or vertically on a DIN rail, or to a wall - making it the perfect solution for both industrial and commercial environments.

Features & Benefits

• Compatible with most Arduino sketches
• Yocto Linux support
• Intel Quark x 1020 (+Secure Boot)
• Capability for hardware and sensors to be integrated via Ethernet or serial via USB adapter
• Compatible with Arduino shields and programming languages including high-level languages such as Java, C++, and Python
• 1 GB Ram
• Built-in microSD card slot
• 2 Ethernet interfaces, 2 x RS232/485 interfaces
• The IOT has LED's, buffered RTC, watchdog
• A high degree of ruggedness
• Slick, compact design
• Integrated maintenance-free operation is possible

What does the IOT4040 do?

• The SIMATIC IOT2040 industrial intelligent gateway is an open, reliable platform for processing, transferring and collecting data in a production environment
• The IOT2040 is designed for 24/7 operation, it is the link between production and cloud-based data analysis.
• It combines the tasks of interfacing to the ERP system and the corresponding communication of automation components, helping to reduce errors and improve production processes
• The IOT interface can be used in either direction, transferring analysed data from the cloud to the production control.
• The continuous data communication shuts of the control loop for the production and optimisation

Siemens IoT Development Kits

Може да се интересувате от
Siemens IoT2020 Intelligent Gateway
P.O.A.Всеки (ex VAT)
Siemens IOT2050 Basic Intelligent Gateway
€ 359,25Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens IoT2040 Intelligent Gateway

P.O.A.

Siemens IoT2040 Intelligent Gateway
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siemens IoT2020 Intelligent Gateway
P.O.A.Всеки (ex VAT)
Siemens IOT2050 Basic Intelligent Gateway
€ 359,25Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

CPU Technology

Intel Quark x1020 (x86 400 MHz) with Security features

System Memory Capacity

1GB, 256kB, 8 FLASHMB

System Memory Type

DDR3 RAM, SRAM

Number of COM Ports

2

Series

IoT2040

COM Port Speed

10/100

Communication Protocol

Ethernet

Media Interfaces

USB 2.0, USB Host & Client

COM Port Type

Ethernet RJ45, RS232/485 Switchable

Extension

Arduino, mPCIe

On Board I/O

Arduino Connector

Mass Storage

SD Card

Operating Systems

Arduino, Yocto Linux

Embedded Features

Battery Buffered RTC, LEDs, Watchdog

Operating Temperature

0 → +50°C

Страна на произход

China

Детайли за продукта

Siemens IOT2040 Educational Intelligent Gateway

Our Siemens IOT2040 Intelligent Gateway is also known as SIMATIC IOT2040 or an IIOT which means an Industrial Internet of Things. Serving as the connection point, an Internet of Things (IOT) gateway main purpose is to provide an extra layer of security to IOT networks and the data that the networks transport. The IOT can be attached horizontally or vertically on a DIN rail, or to a wall - making it the perfect solution for both industrial and commercial environments.

Features & Benefits

• Compatible with most Arduino sketches
• Yocto Linux support
• Intel Quark x 1020 (+Secure Boot)
• Capability for hardware and sensors to be integrated via Ethernet or serial via USB adapter
• Compatible with Arduino shields and programming languages including high-level languages such as Java, C++, and Python
• 1 GB Ram
• Built-in microSD card slot
• 2 Ethernet interfaces, 2 x RS232/485 interfaces
• The IOT has LED's, buffered RTC, watchdog
• A high degree of ruggedness
• Slick, compact design
• Integrated maintenance-free operation is possible

What does the IOT4040 do?

• The SIMATIC IOT2040 industrial intelligent gateway is an open, reliable platform for processing, transferring and collecting data in a production environment
• The IOT2040 is designed for 24/7 operation, it is the link between production and cloud-based data analysis.
• It combines the tasks of interfacing to the ERP system and the corresponding communication of automation components, helping to reduce errors and improve production processes
• The IOT interface can be used in either direction, transferring analysed data from the cloud to the production control.
• The continuous data communication shuts of the control loop for the production and optimisation

Siemens IoT Development Kits

Може да се интересувате от
Siemens IoT2020 Intelligent Gateway
P.O.A.Всеки (ex VAT)
Siemens IOT2050 Basic Intelligent Gateway
€ 359,25Всеки (ex VAT)