Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens IoT2020 Intelligent Gateway

Номер на артикул на RS: 124-4037Марка: Siemens№ по каталога на производителя: 6ES7647-0AA00-0YA2
brand-logo
Преглед на всички в IoT шлюзове

Технически документи

Спецификации

Brand

Siemens

CPU Technology

Intel Quark x1000 (x86 400 MHz)

System Memory Capacity

256 kB, 512 MB, 8 FLASH MB

System Memory Type

DDR3 RAM, SRAM

Number of COM Ports

1

Series

IoT2020

COM Port Speed

10/100

Communication Protocol

Ethernet

Media Interfaces

USB 2.0, USB Host & Client

COM Port Type

Ethernet RJ45

Extension

Arduino, mPCIe

On Board I/O

Arduino Connector

Mass Storage

SD Card

Operating Systems

Arduino, Yocto Linux

Embedded Features

LEDs

Operating Temperature

0 to 50°C

Voltage Rating

24 V dc, 9 to 36 V

Страна на произход

China

Детайли за продукта

Siemens IOT2020 Educational Intelligent Gateway

Our Siemens IOT2020 Intelligent Gateway is also known as SIMATIC IOT2020 or an IIOT which means an Industrial Internet of Things. Serving as the connection point, an Internet of Things (IOT) gateway main purpose is to provide an extra layer of security to IOT networks and the data that the networks transport. The IOT can be attached horizontally or vertically on a DIN rail, or to a wall - making it the perfect solution for both industrial and commercial environments.

Features & Benefits

• Compatible with most Arduino sketches
• A wealth of other programmes can be compiled and run under the Yocto Linux
• Intel Quark x 1000 (Galileo)
• Capability for hardware and sensors to be integrated via Ethernet or serial via USB adapter
• Many available and open protocols such as Modbus, Profinet, REST and MQTT
• Compatible with Arduino shields and programming languages including high-level languages such as Java, C++, and Python
• Expandable via an on-board mPCIe port
• Node-Red, MQTT, and SQLITE3 can be used to connect and control local and remote peripherals, such as sensors on a device
• 512 MB Ram
• Built-in microSD card slot
• 1 Ethernet interface
• The IOT has LED's
• A high degree of ruggedness
• Slick, compact design
• Integrated maintenance-free operation is possible

Siemens IoT Development Kits

Може да се интересувате от
Siemens IoT2040 Intelligent Gateway
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens IoT2020 Intelligent Gateway

P.O.A.

Siemens IoT2020 Intelligent Gateway
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siemens IoT2040 Intelligent Gateway
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

CPU Technology

Intel Quark x1000 (x86 400 MHz)

System Memory Capacity

256 kB, 512 MB, 8 FLASH MB

System Memory Type

DDR3 RAM, SRAM

Number of COM Ports

1

Series

IoT2020

COM Port Speed

10/100

Communication Protocol

Ethernet

Media Interfaces

USB 2.0, USB Host & Client

COM Port Type

Ethernet RJ45

Extension

Arduino, mPCIe

On Board I/O

Arduino Connector

Mass Storage

SD Card

Operating Systems

Arduino, Yocto Linux

Embedded Features

LEDs

Operating Temperature

0 to 50°C

Voltage Rating

24 V dc, 9 to 36 V

Страна на произход

China

Детайли за продукта

Siemens IOT2020 Educational Intelligent Gateway

Our Siemens IOT2020 Intelligent Gateway is also known as SIMATIC IOT2020 or an IIOT which means an Industrial Internet of Things. Serving as the connection point, an Internet of Things (IOT) gateway main purpose is to provide an extra layer of security to IOT networks and the data that the networks transport. The IOT can be attached horizontally or vertically on a DIN rail, or to a wall - making it the perfect solution for both industrial and commercial environments.

Features & Benefits

• Compatible with most Arduino sketches
• A wealth of other programmes can be compiled and run under the Yocto Linux
• Intel Quark x 1000 (Galileo)
• Capability for hardware and sensors to be integrated via Ethernet or serial via USB adapter
• Many available and open protocols such as Modbus, Profinet, REST and MQTT
• Compatible with Arduino shields and programming languages including high-level languages such as Java, C++, and Python
• Expandable via an on-board mPCIe port
• Node-Red, MQTT, and SQLITE3 can be used to connect and control local and remote peripherals, such as sensors on a device
• 512 MB Ram
• Built-in microSD card slot
• 1 Ethernet interface
• The IOT has LED's
• A high degree of ruggedness
• Slick, compact design
• Integrated maintenance-free operation is possible

Siemens IoT Development Kits

Може да се интересувате от
Siemens IoT2040 Intelligent Gateway
P.O.A.Всеки (ex VAT)