Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, 24 V

Номер на артикул на RS: 203-3601Марка: Siemens№ по каталога на производителя: 6ES7526-1BH00-0AB0Distrelec Article No.: 30245196
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC ET 200S

Input Type

Digital

Number of Inputs

16

Number of Outputs

4

Supply Voltage

24 V

Output Current

300 mA

Cable Length

500 (unshielded) m, 1000 (shielded) m

Maximum Operating Temperature

+60°C

Dimensions

147 x 35 x 129 mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 826,34

€ 826,34 Всеки (ex VAT)

Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, 24 V

€ 826,34

€ 826,34 Всеки (ex VAT)

Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, 24 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SIMATIC ET 200S

Input Type

Digital

Number of Inputs

16

Number of Outputs

4

Supply Voltage

24 V

Output Current

300 mA

Cable Length

500 (unshielded) m, 1000 (shielded) m

Maximum Operating Temperature

+60°C

Dimensions

147 x 35 x 129 mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more