Siemens SIMATIC S7-1500H Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output

Номер на артикул на RS: 243-4022Марка: Siemens№ по каталога на производителя: 6ES7518-4JP00-0AB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500H

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Voltage Category

24 V dc

Network Type

Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

Ethernet, PROFINET

Communication Port Type

Modbus

Display Included

Yes

Programming Interface

Profinet

Program Capacity

9 MB

Depth

129mm

Width

210mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

210 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 11 252,04

€ 11 252,04 Всеки (ex VAT)

Siemens SIMATIC S7-1500H Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output

€ 11 252,04

€ 11 252,04 Всеки (ex VAT)

Siemens SIMATIC S7-1500H Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500H

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Voltage Category

24 V dc

Network Type

Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

Ethernet, PROFINET

Communication Port Type

Modbus

Display Included

Yes

Programming Interface

Profinet

Program Capacity

9 MB

Depth

129mm

Width

210mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

210 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Страна на произход

Germany