Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

Номер на артикул на RS: 243-4012Марка: Siemens№ по каталога на производителя: 6ES7515-2UM01-0AB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500T

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Voltage Category

24 V dc

Number of Outputs

20

Number of Digital Outputs

20

Network Type

Ethernet, Profinet

Kit Included

No

Interface

PROFINET

Communication Port Type

Modbus

Memory

32 GB

Display Included

Yes

Programming Interface

Ethernet

Program Capacity

750 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Battery Backup

No

Dimensions

70 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Width

70mm

Страна на произход

Germany

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5 260,04

€ 5 260,04 Всеки (ex VAT)

Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

€ 5 260,04

€ 5 260,04 Всеки (ex VAT)

Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500T

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Voltage Category

24 V dc

Number of Outputs

20

Number of Digital Outputs

20

Network Type

Ethernet, Profinet

Kit Included

No

Interface

PROFINET

Communication Port Type

Modbus

Memory

32 GB

Display Included

Yes

Programming Interface

Ethernet

Program Capacity

750 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Battery Backup

No

Dimensions

70 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Width

70mm

Страна на произход

Germany

Може да се интересувате от