Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 20-Input

Номер на артикул на RS: 200-9322Марка: Siemens№ по каталога на производителя: 6ES7513-1FL02-0AB0Distrelec Article No.: 30245193
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500F

Number of Inputs

20

For Use With

SIMATIC S7-1500F

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Program Capacity

450 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

35mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Communication Port Type

Profinet

Memory

32 GB

Display Included

Yes

Programming Interface

Profinet

Dimensions

35 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Може да се интересувате от

P.O.A.

Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 20-Input

P.O.A.

Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 20-Input

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500F

Number of Inputs

20

For Use With

SIMATIC S7-1500F

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFIBUS, PROFINET

Program Capacity

450 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

35mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Communication Port Type

Profinet

Memory

32 GB

Display Included

Yes

Programming Interface

Profinet

Dimensions

35 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Може да се интересувате от