Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC DP
Number of Inputs
20
For Use With
SIMATIC ET 200SP
Supply Voltage
24 V
Number of Outputs
20
Network Type
Ethernet
Interface
PROFIBUS, PROFINET
Depth
117mm
Minimum Operating Temperature
-25°C
Length
100mm
Width
75mm
Programming Language Used
FBD, GRAPH, LAD, SCL, STL
Dimensions
100 x 75 x 117 mm
Maximum Operating Temperature
+60°C
Страна на произход
Germany
€ 1 972,77
€ 1 972,77 Всеки (ex VAT)
1
€ 1 972,77
€ 1 972,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC DP
Number of Inputs
20
For Use With
SIMATIC ET 200SP
Supply Voltage
24 V
Number of Outputs
20
Network Type
Ethernet
Interface
PROFIBUS, PROFINET
Depth
117mm
Minimum Operating Temperature
-25°C
Length
100mm
Width
75mm
Programming Language Used
FBD, GRAPH, LAD, SCL, STL
Dimensions
100 x 75 x 117 mm
Maximum Operating Temperature
+60°C
Страна на произход
Germany