Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 32 (Digital) 5 (Analogue)-Input, Analogue,

Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC S7-1500
Number of Inputs
32 (Digital) 5 (Analogue)
For Use With
SIMATIC S7-1500 Series
Input Type
Analogue, Digital
Number of Digital Inputs
32
Number of Outputs
2 Analog, 32 Digital
Programming Interface
Profinet
Number of Analogue Inputs
5
Distrelec Product Id
30242127
Страна на произход
China
€ 2 461,32
€ 2 461,32 Всеки (ex VAT)
1
€ 2 461,32
€ 2 461,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC S7-1500
Number of Inputs
32 (Digital) 5 (Analogue)
For Use With
SIMATIC S7-1500 Series
Input Type
Analogue, Digital
Number of Digital Inputs
32
Number of Outputs
2 Analog, 32 Digital
Programming Interface
Profinet
Number of Analogue Inputs
5
Distrelec Product Id
30242127
Страна на произход
China