Siemens Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module

Номер на артикул на RS: 746-6785Марка: Siemens№ по каталога на производителя: 6ES7392-1BJ00-0AA0
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Front Connector

Range

Simatic

For Use With

SIMATIC S7-300 SM 331 Analog Input Module

Termination

Spring Clamp

Maximum Operating Temperature

+60°C

Dimensions

23 x 131 x 36 mm

Страна на произход

Germany

Детайли за продукта

S7-300 Front Panel Connectors

Enables quick and easy interconnection to PLC's and expansion modules
20 pin (for CPU 312 models, excl. 32 channel types) and 40 pin connectors may be coded to fit certain module types to help prevent incorrect connection of wiring
Retention mechanism to ensure that the connectors do not become disconnected

S7-300 Software, Accessory Modules and Accessories

Информацията за складовите наличности временно не е налична.

€ 46,04

€ 46,04 Всеки (ex VAT)

Siemens Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module

€ 46,04

€ 46,04 Всеки (ex VAT)

Siemens Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Front Connector

Range

Simatic

For Use With

SIMATIC S7-300 SM 331 Analog Input Module

Termination

Spring Clamp

Maximum Operating Temperature

+60°C

Dimensions

23 x 131 x 36 mm

Страна на произход

Germany

Детайли за продукта

S7-300 Front Panel Connectors

Enables quick and easy interconnection to PLC's and expansion modules
20 pin (for CPU 312 models, excl. 32 channel types) and 40 pin connectors may be coded to fit certain module types to help prevent incorrect connection of wiring
Retention mechanism to ensure that the connectors do not become disconnected

S7-300 Software, Accessory Modules and Accessories