Siemens CP 341 Series PLC Expansion Module for Use with S7-300 Series

Номер на артикул на RS: 746-6674Марка: Siemens№ по каталога на производителя: 6ES7341-1AH02-0AE0
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Series

CP 341

For Use With

S7-300 Series

Maximum Operating Temperature

+60°C

Dimensions

40 x 125 x 120 mm

Страна на произход

Germany

Детайли за продукта

SIMATIC S7-300 CP Communication Modules

For quick, high-performance data exchange via point-to-point coupling
3 versions with different transmission physics:
- RS 232C (V.24)
- 20 mA (TTY)
- RS 422/RS 485 (X.27)
Implemented protocols: ASCII, 3964 (R), RK 512
The following protocols can also be loaded: Modbus RTU
Easy configuration using a parameterising tool integrated in STEP 7

S7-300 Comms-Net-Motion-Position

SIMATIC Net communication processor and modules for connecting the SIMATIC S7-300 and ET200M to AS-Interface Configurable with STEP 7 ACCOR. AS-Interface SPEC. V3.0

Информацията за складовите наличности временно не е налична.

€ 1 624,63

€ 1 624,63 Всеки (ex VAT)

Siemens CP 341 Series PLC Expansion Module for Use with S7-300 Series

€ 1 624,63

€ 1 624,63 Всеки (ex VAT)

Siemens CP 341 Series PLC Expansion Module for Use with S7-300 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

Simatic

Series

CP 341

For Use With

S7-300 Series

Maximum Operating Temperature

+60°C

Dimensions

40 x 125 x 120 mm

Страна на произход

Germany

Детайли за продукта

SIMATIC S7-300 CP Communication Modules

For quick, high-performance data exchange via point-to-point coupling
3 versions with different transmission physics:
- RS 232C (V.24)
- 20 mA (TTY)
- RS 422/RS 485 (X.27)
Implemented protocols: ASCII, 3964 (R), RK 512
The following protocols can also be loaded: Modbus RTU
Easy configuration using a parameterising tool integrated in STEP 7

S7-300 Comms-Net-Motion-Position

SIMATIC Net communication processor and modules for connecting the SIMATIC S7-300 and ET200M to AS-Interface Configurable with STEP 7 ACCOR. AS-Interface SPEC. V3.0