Siemens SM 323 Series Digital I/O Module for Use with S7-300 Series, Digital, Digital, 24 V

Номер на артикул на RS: 746-6606Марка: Siemens№ по каталога на производителя: 6ES7323-1BL00-0AA0Distrelec Article No.: 30402194
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SM 323

Input Type

Digital

Number of Inputs

16

Output Type

Digital

Number of Outputs

16

For Use With

S7-300 Series

Supply Voltage

24 V

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Distrelec Product Id

30402194

Страна на произход

Germany

Детайли за продукта

Thermocouple Module

The SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed configuration on a PROFINET or PROFIBUS ET 200M interface module. As many as 12 IO modules can be inserted into each station. The standardized setup of all modules considerably simplifies logistics and stocking of spare parts.

The ET 200M can be used both for standard and for safety-oriented applications. Up to 12 multi-channel signal modules (e.g. 64 digital inputs) and function modules as well as S7-300 communications processors can be used as I/O modules (the interface to the process). This means the ET 200M also supports modules with extended user data, such as HART modules with HART auxiliary variables. In addition to conventional connection methods, the ET 200M offers you the FastConnect fast connection technology for easy wiring without stripping.

Информацията за складовите наличности временно не е налична.

€ 995,86

€ 995,86 Всеки (ex VAT)

Siemens SM 323 Series Digital I/O Module for Use with S7-300 Series, Digital, Digital, 24 V

€ 995,86

€ 995,86 Всеки (ex VAT)

Siemens SM 323 Series Digital I/O Module for Use with S7-300 Series, Digital, Digital, 24 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Digital I/O Module

Range

Simatic

Series

SM 323

Input Type

Digital

Number of Inputs

16

Output Type

Digital

Number of Outputs

16

For Use With

S7-300 Series

Supply Voltage

24 V

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Dimensions

125 x 40 x 120 mm

Distrelec Product Id

30402194

Страна на произход

Germany

Детайли за продукта

Thermocouple Module

The SIMATIC ET 200M is a modular and universally applicable I/O system for the control cabinet in IP20, which can be used as a central I/O on an S7-300 as well as in a distributed configuration on a PROFINET or PROFIBUS ET 200M interface module. As many as 12 IO modules can be inserted into each station. The standardized setup of all modules considerably simplifies logistics and stocking of spare parts.

The ET 200M can be used both for standard and for safety-oriented applications. Up to 12 multi-channel signal modules (e.g. 64 digital inputs) and function modules as well as S7-300 communications processors can be used as I/O modules (the interface to the process). This means the ET 200M also supports modules with extended user data, such as HART modules with HART auxiliary variables. In addition to conventional connection methods, the ET 200M offers you the FastConnect fast connection technology for easy wiring without stripping.