Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 V dc Supply, Analogue, Digital Output, 28

Номер на артикул на RS: 746-6523Марка: Siemens№ по каталога на производителя: 6ES7314-6CH04-0AB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

24

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Number of Digital Outputs

16

Kit Included

No

Interface

RS-485

Memory

192 (Work Memory) kB

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

120 x 125 x 130 mm

Communication Port Type

RS485

Depth

130mm

Length

125mm

Width

120mm

Number of Analogue Outputs

2

Number of Analogue Inputs

5

Mounting Type

DIN Rail

Programming Language Used

CFC, FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Number of Communication Ports

1

Output Current

500 mA

Maximum Operating Temperature

+60°C

Страна на произход

China

Детайли за продукта

S7-300 PLC CPUs

The Siemens PLC compact CPU has a voltage rating of 24VDC. It has 24 integrated digital inputs and 16 integrated digital outputs with a wide range of special attributes like 192KB work memory, 2-port switch, 1 Pt100 sensor, 4 high-speed counters (60kHz), front connector (2x 40-pole) and a micro memory card. It provides more power and additional features with an easy and simple upgrade path from the S7-200 series PLCs and includes many of the common features and instructions found in other models within the range.

Features and Benefits:

  • MPI interface for communication with other controllers and operator panels

  • Enhanced communication is possible using either of the two PtP interfaces (2xRS485)

  • Communication interface like MPI is available

  • CPU has integral counters, frequency measurement capabilities and PWM outputs enabling direct control of valves and actuators

  • Simple motion control is possible without additional components

  • 4 analogue inputs

  • 2 analogue outputs

  • Ambient operating temperature ranges between 0°C and 60°C

Applications:

  • Industrial automation

  • Robotics

  • Automobiles industry

Certifications

  • ANSI/ESD S20.20:2014

  • BSEN 61340-5-1:2007

€ 4 210,73

€ 4 210,73 Всеки (ex VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 V dc Supply, Analogue, Digital Output, 28

€ 4 210,73

€ 4 210,73 Всеки (ex VAT)

Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 V dc Supply, Analogue, Digital Output, 28

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-300

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

24

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Number of Digital Outputs

16

Kit Included

No

Interface

RS-485

Memory

192 (Work Memory) kB

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

120 x 125 x 130 mm

Communication Port Type

RS485

Depth

130mm

Length

125mm

Width

120mm

Number of Analogue Outputs

2

Number of Analogue Inputs

5

Mounting Type

DIN Rail

Programming Language Used

CFC, FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Number of Communication Ports

1

Output Current

500 mA

Maximum Operating Temperature

+60°C

Страна на произход

China

Детайли за продукта

S7-300 PLC CPUs

The Siemens PLC compact CPU has a voltage rating of 24VDC. It has 24 integrated digital inputs and 16 integrated digital outputs with a wide range of special attributes like 192KB work memory, 2-port switch, 1 Pt100 sensor, 4 high-speed counters (60kHz), front connector (2x 40-pole) and a micro memory card. It provides more power and additional features with an easy and simple upgrade path from the S7-200 series PLCs and includes many of the common features and instructions found in other models within the range.

Features and Benefits:

  • MPI interface for communication with other controllers and operator panels

  • Enhanced communication is possible using either of the two PtP interfaces (2xRS485)

  • Communication interface like MPI is available

  • CPU has integral counters, frequency measurement capabilities and PWM outputs enabling direct control of valves and actuators

  • Simple motion control is possible without additional components

  • 4 analogue inputs

  • 2 analogue outputs

  • Ambient operating temperature ranges between 0°C and 60°C

Applications:

  • Industrial automation

  • Robotics

  • Automobiles industry

Certifications

  • ANSI/ESD S20.20:2014

  • BSEN 61340-5-1:2007