Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 V

Технически документи
Спецификации
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
TM3
Input Type
Digital
Output Type
Digital
Number of Outputs
16
For Use With
SIMATIC S7-1200 Series
Supply Voltage
24 V
Output Current
500 mA
Maximum Operating Temperature
+60°C
Dimensions
100 x 45 x 75 mm
Distrelec Product Id
11048546
Страна на произход
China
€ 237,28
€ 237,28 Всеки (ex VAT)
1
€ 237,28
€ 237,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
TM3
Input Type
Digital
Output Type
Digital
Number of Outputs
16
For Use With
SIMATIC S7-1200 Series
Supply Voltage
24 V
Output Current
500 mA
Maximum Operating Temperature
+60°C
Dimensions
100 x 45 x 75 mm
Distrelec Product Id
11048546
Страна на произход
China