Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Transistor Output, 24 (Digital)-Input,

Номер на артикул на RS: 488-6662Марка: Siemens№ по каталога на производителя: 6ES7216-2AD23-0XB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

24 (Digital)

Output Type

Digital, Transistor

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Number of Outputs

16 (Digital)

Voltage Category

20.4 → 28.8 V dc

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 196 x 62 mm

Communication Port Type

RS485

Program Capacity

24 kB

Depth

62mm

Length

80mm

Width

196mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

2

Output Current

750 mA

Memory

10 (Data Memory) kB, 24 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Transistor Output, 24 (Digital)-Input,

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Transistor Output, 24 (Digital)-Input,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

24 (Digital)

Output Type

Digital, Transistor

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Number of Outputs

16 (Digital)

Voltage Category

20.4 → 28.8 V dc

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 196 x 62 mm

Communication Port Type

RS485

Program Capacity

24 kB

Depth

62mm

Length

80mm

Width

196mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

2

Output Current

750 mA

Memory

10 (Data Memory) kB, 24 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Може да се интересувате от