Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC S7-1200F
Number of Inputs
16
Output Type
Relay
For Use With
SIMATIC S7-1200
Input Type
Analog
Number of Digital Inputs
14
Number of Outputs
10
Voltage Category
24 V dc
Network Type
Profibus, Profinet, Profisafe, TCP/IP
Number of Digital Outputs
10
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Interface
PROFINET
Display Included
Yes
Depth
75mm
Minimum Operating Temperature
0°C
Length
100mm
Width
110mm
Number of Analogue Outputs
0
Number of Analogue Inputs
2
Output Current
1.6 A
Dimensions
110 x 100 x 75 mm
Maximum Operating Temperature
+55°C
Standards Met
CE
Страна на произход
China
€ 774,40
€ 774,40 Всеки (ex VAT)
1
€ 774,40
€ 774,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensManufacturer Series
SIMATIC S7-1200F
Number of Inputs
16
Output Type
Relay
For Use With
SIMATIC S7-1200
Input Type
Analog
Number of Digital Inputs
14
Number of Outputs
10
Voltage Category
24 V dc
Network Type
Profibus, Profinet, Profisafe, TCP/IP
Number of Digital Outputs
10
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Interface
PROFINET
Display Included
Yes
Depth
75mm
Minimum Operating Temperature
0°C
Length
100mm
Width
110mm
Number of Analogue Outputs
0
Number of Analogue Inputs
2
Output Current
1.6 A
Dimensions
110 x 100 x 75 mm
Maximum Operating Temperature
+55°C
Standards Met
CE
Страна на произход
China