Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2

Номер на артикул на RS: 862-4471Марка: Siemens№ по каталога на производителя: 6ES7214-1AG40-0XB0Distrelec Article No.: 11096161
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

14 (Digital, 2 switch as Analogue)

Output Type

Digital, Transistor

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

10 (Digital Output, Transistor Output)

Voltage Category

24 V dc

Network Type

Ethernet

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Memory

4 MB

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Dimensions

100 x 110 x 75 mm

Communication Port Type

Ethernet, Profinet, UDP

Program Capacity

75 kB

Depth

75mm

Length

100mm

Width

110mm

Number of Communication Ports

1

Output Current

500 mA

Maximum Operating Temperature

+60°C

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Distrelec Product Id

11096161

Страна на произход

Germany

Детайли за продукта

Simatic S7-1200 Basic Controller

The Siemens PLC is a high-performance system with a compact and space-saving design. This PLC CPU has 2 integrated analogue inputs, 6 integrated digital inputs and 4 integrated digital transistor outputs. It comes with integrated IO and communication interfaces that meet the highest industry requirements. It is also enabled with a range of powerful integrated technological functions that make this controller an integral part of a comprehensive automation solution. The controller is at the core of the new offering for simple but highly precise automation tasks. It is an ideal choice when it comes to performing automation tasks for a whole range of applications in the low to mid-performance range with maximum flexibility and efficiency. Due to standardized remote-control protocols, you can connect the controller directly to your control centre without any programming effort.

Expandable with:
1 signal board (SB) or 1 communication board (CB) 2 signal modules (SM) Max. 3 communication modules (CM)

Features and Benefits:

  • Complex wiring of the safety function (for feedback and possible functional dependencies)

  • Input Electrical rating of 300mA, 24VDC

  • Operating temperature range is between -20°C and 60°C

  • Fault diagnosis only possible by means of on-board LEDs and not on a central HMI panel

  • The reduced effort required for wiring

  • Efficient fault diagnosis centrally on an HMI panel

  • Compact construction with integrated I/Os and flexibility due to the board concept

  • Security thanks to protected access to the CPU and program copy protection

  • Incorporated functions and flexible connection of drives

  • System diagnostics indicate error messages in plaintext in the TIA portal on the HMI or web server

  • Fail-safe CPUs for the execution of standard and safety-related programs

  • Flexible integration into all network structures AS-i, IO-Link, CANopen or even connection to remote control centres

  • Use in extreme ambient conditions

  • The compact high-performance CPU

  • Integrated Ethernet interface

  • Fast counter

  • Basic PID controller

  • Integrated real-time clock

  • Alarm inputs

  • Removable terminals on all modules

  • Early detection of mechanical damage

  • Communication protocols like PROFINET, PROFIBUS, Ethernet, TCP/IP, and MODBUS supported

Applications:

  • Industrial automation

  • Robotics

  • Automobiles industry

Certifications:

  • UL approved

  • cULus certified

  • RCM certified

  • KC approved

  • FM certified

  • IP20 rated

Информацията за складовите наличности временно не е налична.

€ 511,93

€ 511,93 Всеки (ex VAT)

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2

€ 511,93

€ 511,93 Всеки (ex VAT)

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

14 (Digital, 2 switch as Analogue)

Output Type

Digital, Transistor

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

10 (Digital Output, Transistor Output)

Voltage Category

24 V dc

Network Type

Ethernet

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Memory

4 MB

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Dimensions

100 x 110 x 75 mm

Communication Port Type

Ethernet, Profinet, UDP

Program Capacity

75 kB

Depth

75mm

Length

100mm

Width

110mm

Number of Communication Ports

1

Output Current

500 mA

Maximum Operating Temperature

+60°C

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Distrelec Product Id

11096161

Страна на произход

Germany

Детайли за продукта

Simatic S7-1200 Basic Controller

The Siemens PLC is a high-performance system with a compact and space-saving design. This PLC CPU has 2 integrated analogue inputs, 6 integrated digital inputs and 4 integrated digital transistor outputs. It comes with integrated IO and communication interfaces that meet the highest industry requirements. It is also enabled with a range of powerful integrated technological functions that make this controller an integral part of a comprehensive automation solution. The controller is at the core of the new offering for simple but highly precise automation tasks. It is an ideal choice when it comes to performing automation tasks for a whole range of applications in the low to mid-performance range with maximum flexibility and efficiency. Due to standardized remote-control protocols, you can connect the controller directly to your control centre without any programming effort.

Expandable with:
1 signal board (SB) or 1 communication board (CB) 2 signal modules (SM) Max. 3 communication modules (CM)

Features and Benefits:

  • Complex wiring of the safety function (for feedback and possible functional dependencies)

  • Input Electrical rating of 300mA, 24VDC

  • Operating temperature range is between -20°C and 60°C

  • Fault diagnosis only possible by means of on-board LEDs and not on a central HMI panel

  • The reduced effort required for wiring

  • Efficient fault diagnosis centrally on an HMI panel

  • Compact construction with integrated I/Os and flexibility due to the board concept

  • Security thanks to protected access to the CPU and program copy protection

  • Incorporated functions and flexible connection of drives

  • System diagnostics indicate error messages in plaintext in the TIA portal on the HMI or web server

  • Fail-safe CPUs for the execution of standard and safety-related programs

  • Flexible integration into all network structures AS-i, IO-Link, CANopen or even connection to remote control centres

  • Use in extreme ambient conditions

  • The compact high-performance CPU

  • Integrated Ethernet interface

  • Fast counter

  • Basic PID controller

  • Integrated real-time clock

  • Alarm inputs

  • Removable terminals on all modules

  • Early detection of mechanical damage

  • Communication protocols like PROFINET, PROFIBUS, Ethernet, TCP/IP, and MODBUS supported

Applications:

  • Industrial automation

  • Robotics

  • Automobiles industry

Certifications:

  • UL approved

  • cULus certified

  • RCM certified

  • KC approved

  • FM certified

  • IP20 rated