Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Pulse Output, 14 (Digital)-Input,

Номер на артикул на RS: 668-3068Марка: Siemens№ по каталога на производителя: 6ES7214-1AE30-0XB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

14 (Digital)

Output Type

Digital, Pulse

For Use With

SIMATIC S7-1200 Series

Input Type

Digital

Number of Outputs

10 (Digital)

Voltage Category

20.4 → 28.8 V dc

Network Type

Ethernet

Maximum Operating Temperature

+45°C

Memory

50 kB

Minimum Operating Temperature

0°C

Dimensions

100 x 110 x 75 mm

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, System Control

Number of Communication Ports

1

Output Current

500 mA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Pulse Output, 14 (Digital)-Input,

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Pulse Output, 14 (Digital)-Input,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

14 (Digital)

Output Type

Digital, Pulse

For Use With

SIMATIC S7-1200 Series

Input Type

Digital

Number of Outputs

10 (Digital)

Voltage Category

20.4 → 28.8 V dc

Network Type

Ethernet

Maximum Operating Temperature

+45°C

Memory

50 kB

Minimum Operating Temperature

0°C

Dimensions

100 x 110 x 75 mm

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, System Control

Number of Communication Ports

1

Output Current

500 mA

Може да се интересувате от