Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 8 (Digital Input, 2 Analogue

Номер на артикул на RS: 768-5627Марка: Siemens№ по каталога на производителя: 6ES7212-1BE31-0XB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

S7-1200

Number of Inputs

8 (Digital Input, 2 Analogue Input)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital Output, Relay Output)

Voltage Category

85 → 264 V ac

Network Type

Ethernet

Dimensions

100 x 90 x 75 mm

Communication Port Type

Ethernet

Program Capacity

50 kB

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

2

Output Current

1 A

Maximum Operating Temperature

+60°C

Memory

1 MB

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Battery Backup

Yes

Страна на произход

China

Детайли за продукта

S7-1200 - CPU 1212C

The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.


SIMATIC S7-1200 CPU 1212C Series
Control for sovereign compact solution
With 14 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules

Expandable with:

1 signal board (SB) or 1 communication board (CB)
2 signal modules (SM)
Max. 3 communication modules (CM)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 8 (Digital Input, 2 Analogue

P.O.A.

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 8 (Digital Input, 2 Analogue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

S7-1200

Number of Inputs

8 (Digital Input, 2 Analogue Input)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital Output, Relay Output)

Voltage Category

85 → 264 V ac

Network Type

Ethernet

Dimensions

100 x 90 x 75 mm

Communication Port Type

Ethernet

Program Capacity

50 kB

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

2

Output Current

1 A

Maximum Operating Temperature

+60°C

Memory

1 MB

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Battery Backup

Yes

Страна на произход

China

Детайли за продукта

S7-1200 - CPU 1212C

The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.


SIMATIC S7-1200 CPU 1212C Series
Control for sovereign compact solution
With 14 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules

Expandable with:

1 signal board (SB) or 1 communication board (CB)
2 signal modules (SM)
Max. 3 communication modules (CM)

Може да се интересувате от