Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital Output, 10 (8 Digital, 2

Номер на артикул на RS: 668-3052Марка: Siemens№ по каталога на производителя: 6ES7212-1AD30-0XB0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Digital

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Voltage Category

20.4 → 28.8 V dc

Number of Outputs

6 (Digital)

Network Type

Ethernet

Dimensions

100 x 90 x 75 mm

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Programming Language Used

FBD, Ladder Logic

Minimum Operating Temperature

0°C

Number of Communication Ports

1

Output Current

500 mA

Maximum Operating Temperature

+45°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital Output, 10 (8 Digital, 2

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital Output, 10 (8 Digital, 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Digital

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Voltage Category

20.4 → 28.8 V dc

Number of Outputs

6 (Digital)

Network Type

Ethernet

Dimensions

100 x 90 x 75 mm

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Programming Language Used

FBD, Ladder Logic

Minimum Operating Temperature

0°C

Number of Communication Ports

1

Output Current

500 mA

Maximum Operating Temperature

+45°C

Може да се интересувате от