Siemens PLC I/O Module, Analogue, 24 V

Номер на артикул на RS: 203-4127Марка: Siemens№ по каталога на производителя: 6ES7134-4NB51-0AB0
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Analogue

Number of Inputs

2

Supply Voltage

24 V

Output Current

10 mA

Cable Length

200m

Dimensions

81 x 15 x 52 mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens 1766 Series Input Unit, Analogue, 24 V
€ 273,50Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens PLC I/O Module, Analogue, 24 V

P.O.A.

Siemens PLC I/O Module, Analogue, 24 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens 1766 Series Input Unit, Analogue, 24 V
€ 273,50Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Input Type

Analogue

Number of Inputs

2

Supply Voltage

24 V

Output Current

10 mA

Cable Length

200m

Dimensions

81 x 15 x 52 mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens 1766 Series Input Unit, Analogue, 24 V
€ 273,50Всеки (ex VAT)