Siemens ET 200 Series PLC I/O Module, Digital, Transistor, 24 V

Технически документи
Спецификации
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
ET 200
Input Type
Digital
Number of Outputs
16
Output Type
Transistor
Supply Voltage
24 V
Output Current
8 A
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30115081
Страна на произход
Germany
€ 125,98
€ 125,98 Всеки (ex VAT)
1
€ 125,98
€ 125,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
ET 200
Input Type
Digital
Number of Outputs
16
Output Type
Transistor
Supply Voltage
24 V
Output Current
8 A
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30115081
Страна на произход
Germany