Технически документи
Спецификации
Brand
SiemensAccessory Type
Selectivity Module
Series
SITOP SEL1200/8X2-10A
Input Voltage
20.4 → 30V
Output Voltage
24V
Output Current
8 x 10A
Standards Met
CE
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
AC or DC Input Voltage
dc
Rated Input Voltage
24V
Supply Voltage
24V
AC or DC Output Voltage
dc
Страна на произход
Austria
€ 129,06
€ 129,06 Всеки (ex VAT)
1
€ 129,06
€ 129,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensAccessory Type
Selectivity Module
Series
SITOP SEL1200/8X2-10A
Input Voltage
20.4 → 30V
Output Voltage
24V
Output Current
8 x 10A
Standards Met
CE
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
AC or DC Input Voltage
dc
Rated Input Voltage
24V
Supply Voltage
24V
AC or DC Output Voltage
dc
Страна на произход
Austria