Siemens SITOP PSU8600 Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 10A Output,

Технически документи
Спецификации
Brand
SiemensSeries
SITOP PSU8600
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
400 → 500V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
960W
Dimensions
125 x 125 x 150mm
Width
125mm
Depth
150mm
Height
125mm
Output Voltage Adjustment Range
11 → 28V
Ripple And Noise
100mV Pk-Pk
Mounting Type
DIN Rail Mount
Standards Met
CB, CE, CSA, cUL, UL
Minimum Temperature
-25°C
Efficiency
93%
Load Regulation
0.1%
MTBF
207612h
Maximum Temperature
+60°C
Distrelec Product Id
30119098
Страна на произход
Austria
Детайли за продукта
SITOP Modular, PSU8600 Power Supply System
As a unique power supply system with complete integration in Totally Integrated Automation (TIA), SITOP PSU8600 sets new standards in industrial power supplies. The benefits of this integration are not only apparent during engineering in TIA Portal but also result in reliable operation. Voltage and current response thresholds can be set individually for each output of the power supply system. The individual setting allows for selective monitoring of each output for overload results in fast fault location. Depending on requirements more modules from the modular system, such as are used for buffering short power failures, can be added without wiring overhead.
Comprehensive diagnostic and maintenance information is available via PROFINET. It can be evaluated directly in SIMATIC S7 and visualised in SIMATIC WinCC. Optimal support is also provided for energy management of plant or machines: From the acquisition of energy data from individual outputs, the specific activation and deactivation of outputs via PROFIenergy, to direct integration in power management systems.
Features and Benefits
Multiple integrated outputs with selective monitoring
Individually configurable outputs
Compensation for power losses can be set separately for each output
Narrow width without lateral installation clearances
High efficiency
Reliable operation
Two integrated Ethernet/PROFINET ports
TIA requires less time and reduces cost
SIMATIC S7 function blocks for easy integration in STEP 7 user programs
WinCC faceplates
Energy saving
Product Application Information
The SITOP PSU8600 power supply system is used as the central DC power supply of larger plants or machines with networked automation systems. The PSU8600 can be directly integrated into the LAN infrastructure by the two integrated PROFINET ports.
Buffer Module
The buffer module supplies the load current for supplying the outputs with its energy storage units when there are short-term power failures. Maintenance free electrolytic capacitors or double-layer capacitors are used as energy-storage units.
Approvals
CE, cULus, CB, IECEx, ATEX
€ 980,99
€ 980,99 Всеки (ex VAT)
1
€ 980,99
€ 980,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SITOP PSU8600
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
400 → 500V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
960W
Dimensions
125 x 125 x 150mm
Width
125mm
Depth
150mm
Height
125mm
Output Voltage Adjustment Range
11 → 28V
Ripple And Noise
100mV Pk-Pk
Mounting Type
DIN Rail Mount
Standards Met
CB, CE, CSA, cUL, UL
Minimum Temperature
-25°C
Efficiency
93%
Load Regulation
0.1%
MTBF
207612h
Maximum Temperature
+60°C
Distrelec Product Id
30119098
Страна на произход
Austria
Детайли за продукта
SITOP Modular, PSU8600 Power Supply System
As a unique power supply system with complete integration in Totally Integrated Automation (TIA), SITOP PSU8600 sets new standards in industrial power supplies. The benefits of this integration are not only apparent during engineering in TIA Portal but also result in reliable operation. Voltage and current response thresholds can be set individually for each output of the power supply system. The individual setting allows for selective monitoring of each output for overload results in fast fault location. Depending on requirements more modules from the modular system, such as are used for buffering short power failures, can be added without wiring overhead.
Comprehensive diagnostic and maintenance information is available via PROFINET. It can be evaluated directly in SIMATIC S7 and visualised in SIMATIC WinCC. Optimal support is also provided for energy management of plant or machines: From the acquisition of energy data from individual outputs, the specific activation and deactivation of outputs via PROFIenergy, to direct integration in power management systems.
Features and Benefits
Multiple integrated outputs with selective monitoring
Individually configurable outputs
Compensation for power losses can be set separately for each output
Narrow width without lateral installation clearances
High efficiency
Reliable operation
Two integrated Ethernet/PROFINET ports
TIA requires less time and reduces cost
SIMATIC S7 function blocks for easy integration in STEP 7 user programs
WinCC faceplates
Energy saving
Product Application Information
The SITOP PSU8600 power supply system is used as the central DC power supply of larger plants or machines with networked automation systems. The PSU8600 can be directly integrated into the LAN infrastructure by the two integrated PROFINET ports.
Buffer Module
The buffer module supplies the load current for supplying the outputs with its energy storage units when there are short-term power failures. Maintenance free electrolytic capacitors or double-layer capacitors are used as energy-storage units.
Approvals
CE, cULus, CB, IECEx, ATEX