Технически документи
Спецификации
Brand
SiemensSeries
SITOP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Input Voltage
120 → 230 V ac / 110 → 240V dc
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
5A
Power Rating
240W
Width
45mm
Depth
125mm
Height
135mm
Minimum Temperature
-25°C
Efficiency
93.9%
Ripple And Noise
50mV
Maximum Temperature
+70°C
Output Voltage Adjustment Range
48 → 56V
Mounting Type
DIN Rail Mount
Страна на произход
Austria
€ 284,50
€ 284,50 Всеки (ex VAT)
1
€ 284,50
€ 284,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SITOP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Input Voltage
120 → 230 V ac / 110 → 240V dc
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
5A
Power Rating
240W
Width
45mm
Depth
125mm
Height
135mm
Minimum Temperature
-25°C
Efficiency
93.9%
Ripple And Noise
50mV
Maximum Temperature
+70°C
Output Voltage Adjustment Range
48 → 56V
Mounting Type
DIN Rail Mount
Страна на произход
Austria