Siemens SITOP DC-DC Converter, 24V dc/ 5A Output, 130W, DIN Rail Mount

Номер на артикул на RS: 240-5611Марка: Siemens№ по каталога на производителя: 6EP3332-0TA00-0AY0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Output Voltage

24V dc

Power Rating

130W

Output Current

5A

Mounting Type

DIN Rail Mount

Width

32mm

Depth

100mm

Series

SITOP

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 247,52

€ 247,52 Всеки (ex VAT)

Siemens SITOP DC-DC Converter, 24V dc/ 5A Output, 130W, DIN Rail Mount

€ 247,52

€ 247,52 Всеки (ex VAT)

Siemens SITOP DC-DC Converter, 24V dc/ 5A Output, 130W, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Output Voltage

24V dc

Power Rating

130W

Output Current

5A

Mounting Type

DIN Rail Mount

Width

32mm

Depth

100mm

Series

SITOP

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от