Технически документи
Спецификации
Brand
SiemensSeries
SITOP PSU6200
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
120 → 230 V ac / 120 → 240V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
7A
Power Rating
84W
Dimensions
35 x 125 x 135mm
Height
135mm
Width
35mm
Depth
125mm
Output Voltage Adjustment Range
12 to 15.5V
Special Features
LED Display
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
87.1%
Ripple And Noise
30mV
Maximum Temperature
+70°C
Standards Met
cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2
Страна на произход
Austria
€ 204,15
€ 204,15 Всеки (ex VAT)
1
€ 204,15
€ 204,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SITOP PSU6200
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
120 → 230 V ac / 120 → 240V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
7A
Power Rating
84W
Dimensions
35 x 125 x 135mm
Height
135mm
Width
35mm
Depth
125mm
Output Voltage Adjustment Range
12 to 15.5V
Special Features
LED Display
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
87.1%
Ripple And Noise
30mV
Maximum Temperature
+70°C
Standards Met
cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2
Страна на произход
Austria