Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Redundancy module, SITOP PSE202U Series

Номер на артикул на RS: 769-7355Марка: Siemens№ по каталога на производителя: 6EP1964-2BA00Distrelec Article No.: 30110790
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

SITOP PSE202U

Input Voltage

24V dc

Output Voltage

24V dc

Output Current

10A

Standards Met

CE, CSA Certified, UL

Depth

100mm

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

AC or DC Input Voltage

dc

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Distrelec Product Id

30110790

Efficiency

97.1%

MTBF

3273000h

Страна на произход

Romania

Детайли за продукта

SITOP Accessories

Mounting Bracket

Combining a SITOP power supply and a 90° mounting bracket results in a minimum surface area requirement on the rear panel of the control cabinet. The width of the power supply becomes the depth, and the depth becomes the width. The mounting bracket is suitable for control cabinets with a depth of 320 mm or more.

Mounting Adapter for Standard Mounting Rail

The single phase 6ES7305-1BA80-0AA0 and 6ES7307-1EA80-0AA0 PSUs are special mechanical versions for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6ES7390-6BA00-0AA0) for mounting on the standard mounting rail EN 60715 35 x 15 is separately available as an accessory.

The 6ES7307-1BA01-0AA0, 6ES7307-1EA01-0AA0 and 6ES7307-1KA02-0AA0 PSUs are variants for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6EP1971-1BA00) for installation on DIN Rail EN 60715 35´15/7.5 is separately available as an accessory.

Connection Plug for Devices with Degrees of Protection IP65 and IP67

For the maintenance free SITOP UPS500P DC UPS modules (6EP1933-2NC01, 6EP1933-2NC11) in IP65 degree of protection. A connector set (6EP1975-2ES00) for input and output and with a pre-assembled USB cable (2 m long) is available as an accessory.

Device Labels

Blank device labelling plates (20 x 7 mm, pastel turquoise) with 3RT1 900-1SB20 can be used for identification of the power supplies. The package unit comprises 340 labels on frames, 20 labels per frame. For usability, refer to "Accessories" in the technical data of the respective power supplies.

Може да се интересувате от
Block Redundancy module, PEL 230 Series
€ 94,64Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 71,31

€ 71,31 Всеки (ex VAT)

Siemens Redundancy module, SITOP PSE202U Series

€ 71,31

€ 71,31 Всеки (ex VAT)

Siemens Redundancy module, SITOP PSE202U Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Block Redundancy module, PEL 230 Series
€ 94,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Series

SITOP PSE202U

Input Voltage

24V dc

Output Voltage

24V dc

Output Current

10A

Standards Met

CE, CSA Certified, UL

Depth

100mm

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

AC or DC Input Voltage

dc

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Distrelec Product Id

30110790

Efficiency

97.1%

MTBF

3273000h

Страна на произход

Romania

Детайли за продукта

SITOP Accessories

Mounting Bracket

Combining a SITOP power supply and a 90° mounting bracket results in a minimum surface area requirement on the rear panel of the control cabinet. The width of the power supply becomes the depth, and the depth becomes the width. The mounting bracket is suitable for control cabinets with a depth of 320 mm or more.

Mounting Adapter for Standard Mounting Rail

The single phase 6ES7305-1BA80-0AA0 and 6ES7307-1EA80-0AA0 PSUs are special mechanical versions for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6ES7390-6BA00-0AA0) for mounting on the standard mounting rail EN 60715 35 x 15 is separately available as an accessory.

The 6ES7307-1BA01-0AA0, 6ES7307-1EA01-0AA0 and 6ES7307-1KA02-0AA0 PSUs are variants for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6EP1971-1BA00) for installation on DIN Rail EN 60715 35´15/7.5 is separately available as an accessory.

Connection Plug for Devices with Degrees of Protection IP65 and IP67

For the maintenance free SITOP UPS500P DC UPS modules (6EP1933-2NC01, 6EP1933-2NC11) in IP65 degree of protection. A connector set (6EP1975-2ES00) for input and output and with a pre-assembled USB cable (2 m long) is available as an accessory.

Device Labels

Blank device labelling plates (20 x 7 mm, pastel turquoise) with 3RT1 900-1SB20 can be used for identification of the power supplies. The package unit comprises 340 labels on frames, 20 labels per frame. For usability, refer to "Accessories" in the technical data of the respective power supplies.

Може да се интересувате от
Block Redundancy module, PEL 230 Series
€ 94,64Всеки (ex VAT)